- RS 제품 번호:
- 176-0009
- 제조사 부품 번호:
- 2TLA010040R0000 Sentry BSR10 24VDC
- 제조업체:
- ABB Jokab
- RS 제품 번호:
- 176-0009
- 제조사 부품 번호:
- 2TLA010040R0000 Sentry BSR10 24VDC
- 제조업체:
- ABB Jokab
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
ABB Jokab Single-Channel Safety Relay, 24V DC Supply, 4 Safety Contacts - BSR10 Series - 2TLA010040R0000 Sentry BSR10 24VDC
Use this relay from ABB Jokab to activate a safety system for your equipment in the event of an emergency. As it's a single-channel relay, it's designed for monitoring only one activity or machine in your industrial environment. The unit is configurable, so you can set it specifically to suit your application. The bright LED indicators on its body let you quickly configure it then monitor its operating status once it's set up. Thanks to a broad operating temperature range between -25°C and +55°C, you can rely on this safety relay in demanding industrial environments.
Features & Benefits
Screw terminals for secure electrical connection
Light weight of 0.19kg for minimal strain on equipment
Shock and vibration resistance to withstand demanding environments
Multi-reset mode for convenient long-term use
Light weight of 0.19kg for minimal strain on equipment
Shock and vibration resistance to withstand demanding environments
Multi-reset mode for convenient long-term use
Applications
Assembly plants
Oil and gas industry
Security installations
Construction industry
Oil and gas industry
Security installations
Construction industry
How do I mount this safety relay?
You can mount it directly on equipment using a DIN rail. Thanks to its compact dimensions of 120 (length) x 22.5 (width) x 120mm (height), it'll fit easily in tight spaces.
사양
속성 | 값 |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 1 |
Safety Contacts | 4 |
Function | Safety Switch |
Auxiliary Contacts | 3 |
Reset Method | Multi-Reset |
Range | Sentry |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Terminal Type | Screw |
Configurable | Yes |
Depth | 120mm |
Series | BSR10 |
Width | 120mm |
Length | 22.5mm |
Performance Level | e |