- RS 제품 번호:
- 733-4846
- 제조사 부품 번호:
- 2TLA010033R0000 BT50 24DC
- 제조업체:
- ABB
단종
- RS 제품 번호:
- 733-4846
- 제조사 부품 번호:
- 2TLA010033R0000 BT50 24DC
- 제조업체:
- ABB
제정법과 컴플라이언스
제품 세부 사항
ABB Output Module For Use With Pluto Safety PLC, 1.8W Power Rating - BT50 Series - 2TLA010033R0000 BT50 24DC
Choose this output module from ABB to control multiple devices in your automation network. It's compatible with the Pluto Safety PLC and lets you increase the size of your system by adding more equipment, such as emergency stops, using the unit's 3NO and 1NC outputs. Thanks to a broad operating temperature range between -10°C and +55°C, this module is durable and can operate safely in demanding environments.
Features & Benefits
Compact dimensions of 22.5 (W) x 84 (H) x 120mm (L) to save space in your setup
DIN rail mount type for easy installation
Low weight of 200g to minimise strain on your system
Operating humidity range between 35% and 85% for use in areas with high levels of non-condensing water vapour
IP40-rated enclosure for protection against tools and wires larger than 1mm
DIN rail mount type for easy installation
Low weight of 200g to minimise strain on your system
Operating humidity range between 35% and 85% for use in areas with high levels of non-condensing water vapour
IP40-rated enclosure for protection against tools and wires larger than 1mm
Applications
Robotics and automation
Server cabinets
Boiler manufacture
Server cabinets
Boiler manufacture
Is it safe to add 2 of these units to my PLC?
Yes. When you connect 2 of these output modules, your PLC will retain its safety category 4 rating, meaning that any undetected faults won't lead to a dangerous incident.
What's the voltage rating of this unit?
This component accepts a 24V DC supply voltage, so it's widely compatible.
사양
속성 | 값 |
---|---|
Series | BT50 |
Type | Output Module |
For Use With | Pluto PLC |
Supply Voltage | 24 V dc |
Normal State Configuration | 4NO/1NC |
Number of Inputs | 0 |
Number of Outputs | 4 |
Power Rating | 1.8 W |
Mounting Style | DIN Rail |
Dimensions | 120 x 84 x 22.5 mm |
Terminal Type | Screw |