Siemens SIMATIC S7 Series Input/Output Module, 24V
- RS 제품 번호:
- 252-0065
- 제조사 부품 번호:
- 6ES7317-2FK14-0AB0
- 제조업체:
- Siemens
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 252-0065
- 제조사 부품 번호:
- 6ES7317-2FK14-0AB0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Series | SIMATIC S7 | |
| Product Type | Input/Output Module | |
| Sub Type | Input/Output Module | |
| For Use With | Central Processing Unit | |
| Supply Voltage | 24V | |
| Terminal Type | Spring Terminal | |
| Standards/Approvals | CE, CSA, EAC, RCM, CCC | |
| Hazardous Area Certification | NO | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Series SIMATIC S7 | ||
Product Type Input/Output Module | ||
Sub Type Input/Output Module | ||
For Use With Central Processing Unit | ||
Supply Voltage 24V | ||
Terminal Type Spring Terminal | ||
Standards/Approvals CE, CSA, EAC, RCM, CCC | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7 Series Input/Output Module, 24V Supply Voltage, Ethernet Interface - 6ES7317-2FK14-0AB0
This input/output module from Siemens is designed for seamless integration within industrial automation systems. With dimensions of 125mm x 40mm x 130mm, it operates on a supply voltage of 24V, ensuring compatibility with central processing units. The module is optimised for Ethernet, PROFINET, and RS 485 interfaces, making it versatile for various applications in manufacturing and process control environments.
Features & Benefits
• Compact design facilitates easy installation in restricted spaces
• 24V input improves compatibility with common automation systems
• Multiple interfaces enhance connectivity with existing devices
• Isochronous mode supports time-sensitive applications effectively
• Integrated web server allows remote monitoring and communication
• High memory capacity enables efficient data management
Applications
• Utilised with central processing units for streamlined automation
• Ideal for connecting various field devices in process control
• Effective in systems requiring real-time data transmission
• Suitable for industrial robotics and machinery integration
• Enhances communication in distributed control systems
How does this module ensure reliable communication in industrial environments?
It features multiple protocols, including PROFINET and Ethernet, allowing for robust communication in demanding settings. The integrated web server facilitates monitoring and management, ensuring effective data flow across connected devices.
What power specifications must be adhered to for proper operation?
The module requires a rated supply voltage of 24V, with permissible limits ranging from 20.4V to 28.8V. Proper power supply ensures optimal module performance and prevents malfunction.
Can it handle multiple digital and analogue signals simultaneously?
Yes, the module supports a maximum of 65,536 digital inputs and outputs, allowing extensive integration with numerous sensors and actuators simultaneously for comprehensive system control.
What is the significance of isochronous mode for time-critical applications?
Isochronous mode allows the synchronisation of data transfer across networked devices, making it vital for applications that necessitate precise timing, such as motion control and real-time monitoring.
How can the module's performance be monitored during operation?
Performance monitoring is facilitated through the diagnostic buffer capable of retaining up to 500 entries, providing insights into operational parameters and potential issues for proactive maintenance.
관련된 링크들
- Siemens SIMATIC S7 Series Input/Output Module, 24V
- Siemens SIMATIC S7 Series Input/Output Module, 8 Outputs, 24V
- Siemens SIMATIC ET Series Input/Output Module, 4 Inputs, 24V
- Siemens SIMATIC S7 Series Input/Output Module, 8 Inputs, 8 Outputs, 24V
- Siemens SIMATIC DP Series Input/Output Module
- Siemens SIMATIC S7 Series Input/Output Module
- Siemens SIMATIC ET Series Input/Output Module, 24V
- Siemens SIMATIC ET Series Input/Output Module, 1 Inputs, 24V