- RS 제품 번호:
- 241-6131
- 제조사 부품 번호:
- 2981046
- 제조업체:
- Phoenix Contact
- RS 제품 번호:
- 241-6131
- 제조사 부품 번호:
- 2981046
- 제조업체:
- Phoenix Contact
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Phoenix Contact's extension module is single or two-channel contact extension has 5 N/O contacts, 1 N/C contact, one confirmation current path. It has width of 22.5 mm and is pluggable push-in terminal block.
Mounting position vertical or horizontal
Mounting type DIN rail mounting
Assembly instructions See derating curve
Degree of protection IP20
Minimum degree of protection of inst. location IP54
Housing material Polyamide
Housing colour yellow
Mounting type DIN rail mounting
Assembly instructions See derating curve
Degree of protection IP20
Minimum degree of protection of inst. location IP54
Housing material Polyamide
Housing colour yellow
사양
속성 | 값 |
---|---|
Series | PSR-SPP- 24UC/URM4/5X1/2X2/B |
Type | Extension module |
For Use With | Classic safety relays |
Supply Voltage | 24 V |