SICK FLEXIS Series Input/Output Module, 2 Inputs
- RS 제품 번호:
- 213-3783
- 제조사 부품 번호:
- FX3-MOC000000
- 제조업체:
- SICK
Subtotal (1 unit)*
₩1,256,260.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,256,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-3783
- 제조사 부품 번호:
- FX3-MOC000000
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Series | FLEXIS | |
| Product Type | Input/Output Module | |
| Sub Type | Motion Control Module | |
| Mount Type | DIN Rail | |
| For Use With | Flexi Soft System | |
| Number of Inputs | 2 | |
| Power Rating | 2.5W | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN ISO 13849, IEC 61508, EN 62061 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Series FLEXIS | ||
Product Type Input/Output Module | ||
Sub Type Motion Control Module | ||
Mount Type DIN Rail | ||
For Use With Flexi Soft System | ||
Number of Inputs 2 | ||
Power Rating 2.5W | ||
Hazardous Area Certification No | ||
Standards/Approvals EN ISO 13849, IEC 61508, EN 62061 | ||
- COO (Country of Origin):
- HU
Overview
At a glance
Your Benefit
Safe EFI-pro system is the result of the consistent development of the successful EFI interface and enables intelligent safeguarding of AGVs, robots and other challenging applications. The industrial Ethernet-based EFI-pro network technology enables the quick exchange and transmission of safe and non-safe data throughout all levels of communication. The central component is the EFI-pro gateway. It ensures safe and fast integration of innovative sensor solutions from SICK as well as direct integration of robot controls into the Flexi Soft safety controller via EtherNet/IPTM CIP SafetyTM. The Safe EFI-pro system is therefore a crucial enabler for implementing Industry 4.0.
Applications
Perfect interaction in the safety system: Optimal connectivity of safety sensors, safety controllers and actuators connected via Ethernet/IPTM CIP SafetyTM
Fast, intuitive commissioning: Safety Designer for the configuration of SICK system components and clever connectivity
Safe productivity: Combination of safe motion monitoring, simultaneous protective field monitoring and extended network integration
Optimized processes: Extensive diagnostic options via Safety Designer and device data via Ethernet from the field level into the cloud
Safe investment: Future-proof industrial Ethernet technologyIndustrial Ethernet-based, safe network technology
Configuration via Safety Designer
Safe integration of up to 6 safety laser scanners
Safe integration of robot controls via Ethernet/IPTM CIP SafetyTM
Safe, integrated movement monitoring
Simultaneous monitoring of up to 48 protective fields
관련된 링크들
- SICK FLEXIS Series Input/Output Module, 2 Inputs
- SICK FLEXIS Series Input/Output Module
- SICK FX0 Series Input/Output Module, 1 Inputs, 5 Outputs, 24V dc
- SICK FX0 Series Input/Output Module, 8 Inputs, 8 Outputs, 13V, 30 V
- SICK Flexi Soft Series Input/Output Module, 8 Inputs, 4 Outputs, 24V dc
- SICK FLEXIL Series Input/Output Module, 1 Inputs, 24V dc
- SICK FX0 Series Safety Module, 1 Inputs, 5 Outputs, 24V dc
- SICK FLX Series Input/Output Module, 8 Inputs, 8 Outputs, 24V