KRATOS SAFETY FA1021702 Safety Harness, 140 kg Max, XL, L, XXL
- RS Stock No.:
- 142-849
- Mfr. Part No.:
- FA1021702
- Brand:
- KRATOS SAFETY
Subtotal (1 unit)*
£177.21
(exc. VAT)
£212.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £177.21 |
*price indicative
- RS Stock No.:
- 142-849
- Mfr. Part No.:
- FA1021702
- Brand:
- KRATOS SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Harness Size | XL, L, XXL | |
| Product Type | Safety Harness | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Adjustable Straps | Leg, Chest | |
| Harness Material | Polyester | |
| Harness Points | 3 | |
| Standards/Approvals | EN 358:2018, EN 361:2002 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Harness Size XL, L, XXL | ||
Product Type Safety Harness | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Adjustable Straps Leg, Chest | ||
Harness Material Polyester | ||
Harness Points 3 | ||
Standards/Approvals EN 358:2018, EN 361:2002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY full body harness 2 attachment points with comfortable belt available in size large and xtra xtra large . It has 21 Dorsal and 1 Sternal D-Ring for fall arrest, 2 lateral D-rings for work positioning. Fall indicator labels on front thigh straps and dorsal strap. Shoulder straps have combination buckles (downward adjustment). Thigh straps, chest strap and belt have automatic buckles.
Adjustable shoulder straps
Chest strap
Thigh straps
Related links
- KRATOS SAFETY FA1010102 Safety Harness XL XXL
- KRATOS SAFETY FA1010901 Fall Arrest Harness XL XXL
- KRATOS SAFETY FA1010401A Fall Arrest Harness XL XXL
- KRATOS SAFETY FA1010701A Fall Arrest Harness XL XXL
- KRATOS SAFETY FA1011702 Safety Harness XL L
- KRATOS SAFETY FA1011401A Safety Harness XL L
- KRATOS SAFETY FA1020102 Safety Harness XL L
- KRATOS SAFETY FA1010501A Safety Harness L XXL