3M GoggleGear Anti-Mist UV Safety Goggles, Clear PC Lens
- RS 제품 번호:
- 203-4901
- 제조사 부품 번호:
- GG6001NSGAFBLU
- 제조업체:
- 3M
단가 개당
₩47,589.991
19 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩47,589.991 |
- RS 제품 번호:
- 203-4901
- 제조사 부품 번호:
- GG6001NSGAFBLU
- 제조업체:
- 3M
해당 안됨
3M Goggle gear 6000 Safety Goggles
The 3M Goggle Gear 6000 Series is a larger profile goggle design that features models with Scotch Gard anti fog coating. It has indirect venting to help reduce fogging. The elasticated strap ensures a secure and comfortable fit, as well as sealed protection around the eyes. This means these safety goggles are suitable for prolonged use in many kinds of applications where eye protection is essential.
Features and Benefits
• Absorbs 99.9 % UVA and UVB
• Cloth strap
• Wraparound lens
• Large profile goggle
• Cloth strap
• Wraparound lens
• Large profile goggle
Applications
Protective eyewear is a mainstay of site safety and personal protection equipment. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper protection and protect against eye injury and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These 3M safety goggles are often used in;
• Engineering
• General assembly
• Maintenance and repair
• Pharmaceutical
• Engineering
• General assembly
• Maintenance and repair
• Pharmaceutical
What are the potential eye hazards at work?
• Airborne particles or small pieces of metal, glass or wood.
• Sparks from tools and power equipment.
• Flying objects.
• Radiation or UV light.
• Chemicals and corrosive substances.
• Airborne particles or small pieces of metal, glass or wood.
• Sparks from tools and power equipment.
• Flying objects.
• Radiation or UV light.
• Chemicals and corrosive substances.
Why choose 3M?
3M are a trusted name in personal protective equipment, supplying everything from overalls to respirators. Whatever the challenges of your workplace, or demands of your application, 3M provides dependable and safe PPE solutions to suit your needs.
속성 | 값 |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Goggles |
Anti-Mist Coating | Yes |
Attachment Type | Headband |
Scratch Resistant | Yes |
Bifocal | No |
EN175 Welding Safe | No |
EN207/208 Laser Safe | No |
EN166 Frame Marking | 3 |
EN166 Lens Marking | 1 |
Series | GoggleGear |
Lens Material | PC |