Schneider Electric BMX Series Safety Controller, 16 Safety Inputs, 200V ac, 240 V ac
- RS 제품 번호:
- 654-592
- 제조사 부품 번호:
- BMXDAI1615
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,151,880.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,151,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 654-592
- 제조사 부품 번호:
- BMXDAI1615
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Safety Controller | |
| Series | BMX | |
| Number of Safety Inputs | 16 | |
| Supply Voltage | 200V ac, 240V ac | |
| Number of I/Os | 16 | |
| Standards/Approvals | EAN, WEEE, REACH, RoHS | |
| Width | 180mm | |
| Length | 260mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Safety Controller | ||
Series BMX | ||
Number of Safety Inputs 16 | ||
Supply Voltage 200V ac, 240V ac | ||
Number of I/Os 16 | ||
Standards/Approvals EAN, WEEE, REACH, RoHS | ||
Width 180mm | ||
Length 260mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Discrete input module offers reliable and efficient control for various applications. Designed for the Modicon X80 range, this 16-channel module supports isolated supervised connectivity for 200-240 V AC systems. It accommodates capacitive inputs, ensuring seamless integration with two-wire proximity sensors. With a compact design and a robust build, it is engineered to perform under demanding conditions, guaranteeing a current state of 1 or 0 with precise thresholds. Additionally, the module's impressive MTBF reliability of 3,700,000 hours highlights its durability and suitability for critical operations in industrial environments.
Supports 16 isolated inputs for enhanced flexibility and control
Compatible with IEC 60947-5-2 and IEC 61131-2 Type 1 sensors for diverse applications
Ensures operational integrity with a guaranteed current state of 3 mA for active and 2 mA for inactive states
IP20 rated with shock resistance up to 30 gn, ensuring protection against mechanical stress
Includes status LEDs for immediate diagnostic feedback on module operation and channel activity
Designed to comply with EU RoHS requirements, promoting environmental responsibility
Compact dimensions facilitate easy installation in control panels without occupying excessive space
관련된 링크들
- Banner SM-GA-5A Series Safety Controller, 1 Safety Inputs, 4 Safety Outputs, 115V ac
- Pilz Safety Controller, 4 Safety Inputs, 24V dc
- Pilz Safety Controller, 2 Safety Inputs, 4 Safety Outputs, 24V
- Pilz Safety Controller, 32 Safety Inputs, 32 Safety Outputs, 24V
- Pilz Safety Controller, 8 Safety Inputs, 8 Safety Outputs, 24V
- Omron NX Series Safety Controller, 0 Safety Inputs
- Pilz Safety Controller, 8 Safety Inputs, 2 Safety Outputs, 24V dc
- Siemens 3RK3 Series Safety Controller, 4 Safety Inputs, 10 Safety Outputs, 300V