Schneider Electric Preventa Series Safety Automation Controller, 24V dc
- RS 제품 번호:
- 537-839
- Distrelec 제품 번호:
- 303-04-880
- 제조사 부품 번호:
- XPSMC16Z
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩2,685,200.00
재고있음
- 추가로 2026년 11월 16일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,685,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 537-839
- Distrelec 제품 번호:
- 303-04-880
- 제조사 부품 번호:
- XPSMC16Z
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Series | Preventa | |
| Product Type | Safety Automation Controller | |
| Safety Category | CAT 4 | |
| Supply Voltage | 24V dc | |
| Width | 74mm | |
| Standards/Approvals | RoHS | |
| Depth | 153mm | |
| Length | 151.5mm | |
| IP Rating | IP20 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Series Preventa | ||
Product Type Safety Automation Controller | ||
Safety Category CAT 4 | ||
Supply Voltage 24V dc | ||
Width 74mm | ||
Standards/Approvals RoHS | ||
Depth 153mm | ||
Length 151.5mm | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- FR
Safety controller XPS-MC - 24 V DC - 16 input - 30 LEDs signalling
This product is part of preventa XPCMC configurable safety controller range. It is a configurable safety controller. It is supplied with 24 V DC. It has 16 safety inputs. It conforms to Category 4 maximum conforming to EN 954-1/EN/ISO 13849-1, PLE safety level conforming to EN/ISO 13849-1 and SIL 3 level conforming to IEC 61508. It embeds 1 RJ45 port for a serial link communication with Modbus protocol. The transmission rate are 1200bps, 2400 bps, 4800bps, 9600bps or 19200bps. This product measures 153mm depth, 151.5mm height, and 74mm width. It weighs 0.82kg. This safety controller is designed for monitoring multiple safety functions such as emergency stop, guard monitoring, perimeter guarding, position monitoring, speed monitoring and enabling movement. This product is certified by CSA, UL and TÜV. It conforms to EN 954-1/EN/ISO 13849-1, EN/IEC 61496-1, IEC 61508, EN/IEC 60204-1, EN 1760-1/ISO 13856-1, EN 574/ISO 13851 and EN/IEC 60947-5-1 standards. The Safety controller XPSMC is configurable and addressable using software XPSMCWIN running on a PC and using a USB/RJ45 cable type TCSMCNAM3M002P to connect to the safety controller. It installs with a mounting plate for mounting on rail. Preventa XPSMC configurable safety controller is designed to provide a solution for safety applications requiring conformity to Performance Level PL e/Category 4 EN ISO 13849-1 and SIL3 EN/IEC 61508. The configurable safety controller consists of 6 variants with 16 or 32 digital inputs and 8 digital outputs and communication possibilities of Modbus RTL Serial, Profibus DP and CANopen.
Range of product: Preventa Safety automation
Product or component type: Configurable safety controller
Safety module name: XPSMC
Safety use category:
Category 4 maximum conforming to EN 954-1/EN/ISO 13849-1
PLE maximum conforming to ISO 13849-1
SIL 3 maximum conforming to IEC 61508
Type of start: Configurable
Standards:
EN 574/ISO 13851
EN 1760-1/ISO 13856-1
IEC 61496-1
IEC 60204-1
IEC 61508
IEC 60947-5-1
EN 954-1/EN/ISO 13849-1
Product certifications:
TÜV
UL
CSA
관련된 링크들
- Schneider Electric Preventa Series Safety Controller, 16 Safety Inputs, 10 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Safety Controller, 24V ac/dc
- Schneider Electric Preventa Series Safety Automation Controller
- Schneider Electric Preventa XPS MC Series Safety Controller, 32 Safety Inputs, 10 Safety Outputs, 24 V dc
- Schneider Electric Preventa XPS MC Series Safety Controller, 16 Safety Inputs, 10 Safety Outputs, 24 V dc
- Schneider Electric XPSMC Series Safety Controller, 32 Safety Inputs, 24V
- Schneider Electric XPSMC Series Safety Controller, 16 Safety Inputs, 8 Safety Outputs, 24V
- Schneider Electric XPSMC Series Safety Controller, 16 Safety Inputs, 8 Safety Outputs, 24V dc