RS PRO Grey Polyurethane Rubber Sheet, 950 mm x 950mm x 6 mm, 150kPa, 80 °C

Subtotal (1 unit)*

₩51,694.50

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 5월 25일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩51,694.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-5142
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Rubber Sheet

Material

Polyurethane

Colour

Grey

Length

950mm

Density

30kg/m³

Width

950mm

Adhesive Backing

Yes

Thickness

6mm

Maximum Operating Temperature

80°C

Standards/Approvals

No

Elongation

0.7%

Tensile Strength

150kPa

Flammability Rating

FMVSS 302

COO (Country of Origin):
GB

RS PRO Watertight PU Foam Sheeting


Introducing the RS PRO PU Foam Sheeting, a watertight foam sheet that provides reliable sealing against liquids, gases and particulates with a 10% compression set. The foam is easy to cut to size and lightweight, making it flexible for use across a wide range of applications within a variety of environments like manufacturing, construction and more.

Features and Benefits:


  • The RS PRO PU Foam Sheeting provides watertight and reliable sealing against gases, liquids and particulates with a 10% compression set

  • It also offers consistent protection against dust, dirt, vibration, sound and heat, as well as a long service life with the best possible performance

  • The fire-retardant sheet is lightweight and easy to cut to size, while the PU foam material offers optimum flexibility to be used across a wide range of applications

  • It has low emission characteristics, ensuring that it is safe for the user and the immediate environments the foam sheeting is being used in

  • Sheet size: 950 mm x 950 mm

  • Foam thickness: 6 mm

  • Applications:


    The RS Pro watertight PU foam sheeting (Regiseal Aqua) gives reliable sealing against gases, liquids and particulates with 10% compression set.

    Standards and Certifications:


    Air and water tight

    Easily cut to size

    Flexible

    150kPa tensile strength

    30 Kg/m³ density net

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들