RS PRO PT100 RTD Sensor, 12.7mm Dia, 75mm Long, 2 x 4 Wire, Wall, Class B +150°C Max

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩286,042.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 5₩286,042.00
6 - 29₩267,787.20
30 +₩220,392.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
455-4208
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sensor Type

PT100

Probe Length

75mm

Probe Diameter

12.7mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Termination Type

Cable Gland

Probe Material

Stainless Steel

Process Connection

Wall

Cable Entry Size

M20

Number Of Wires

2 x 4

Accuracy

Class B

COO (Country of Origin):
GB

Outdoor/Cold Store Temperature Sensors


From the great value brand RS PRO, comes a range of high quality and great value PT100 PRT (Platinum resistance thermometer) housings. Manufactured to industry standards, these high-temperature PRT housings are an excellent solution for temperature measurement.

Features and benefits:


PT100 4 wire (class B) sensor in an IP67 wall mounting housing
Perforated stainless steel sheath
Two, three or four wire connection
Housing dimensions 80 x 74 x 54mm
Probe dimensions 12.5 x 75mm

Applications


These PRT housings have a variety of application use such as;
  • Heating

  • Air conditioning

  • Stoves and grills

  • Food processing

  • Energy

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

관련된 링크들