SICK PT100 RTD Sensor, 6mm Dia, 350mm Long, 2 Wire, NPT 1/2, = ± 1.0 % +150°C Max

Subtotal (1 unit)*

₩471,504.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 3월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩471,504.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-4333
제조사 부품 번호:
TCT-2AAN23506MZ / 6082096
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Sensor Type

PT100

Probe Length

350mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Termination Type

M12 Connector

Cable Length

350mm

Series

TCT

Probe Material

Stainless Steel

Process Connection

NPT 1/2

Cable Entry Size

M12

Number Of Wires

2

Accuracy

= ± 1.0 %

Response Time

= 9.1 s, = 2.8 s

COO (Country of Origin):
DE

Overview


The TCT is a universal Pt100 resistance thermometer in a compact stainless steel housing for temperature measurement in liquids and gases. Available with a variety of process connections and insertion lengths, it can be adapted to specific applications.

The TCT is available with or without compression fittings and with various connection threads, for example. Designs with protective pipe can also be supplied. The Pt100 element is located inside the tip of the probe. Wetted parts are made from high-grade stainless steel 1.4571. The TCT is available with Pt100 output or an integrated measuring transducer with 4 mA ... 20 mA output signal.

At a glance


Pt100 element, accuracy class A according to IEC 60751
Measuring ranges –50 °C ... +150 °C and –50 °C ... +250 °C
Wetted parts made from corrosion resistant stainless steel 1.4571
Various mechanical adaptations and insertion lengths, also available with thermowell
Pt100 (4-wire) or 4 mA ... 20 mA (2-wire)
Circular connector M12 x 1 (IP 67)

Your Benefit


Reliable operation through rugged design and high-quality materials
Very good long-term stability, accuracy and linearity
Quick and safe installation
Convenient system integration through compact dimensions and industry-standard output signals
Optimal solutions for individual requirements due to versatile configurability

Applications


Factory automation applications:
Tempering melds and tools
Measurement of the temperature profile in the storage tank
Temperature measurement in the steam line

Process automation application:
Temperature monitoring at bearings
Bearing temperature at main

관련된 링크들