RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, 1/2 BSPP, +250°C Max
- RS 제품 번호:
- 284-2391
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩117,537.60
일시적 품절
- 2026년 1월 12일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩117,537.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-2391
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Sensor Type | PT100 | |
| Probe Length | 150mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -75°C | |
| Maximum Temperature Sensed | +250°C | |
| Termination Type | Cable | |
| Cable Length | 1m | |
| Process Connection | 1/2 BSPP | |
| Number Of Wires | 4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Sensor Type PT100 | ||
Probe Length 150mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -75°C | ||
Maximum Temperature Sensed +250°C | ||
Termination Type Cable | ||
Cable Length 1m | ||
Process Connection 1/2 BSPP | ||
Number Of Wires 4 | ||
- COO (Country of Origin):
- GB
RS PRO RTD Sensors, 4 Wire Pt100 RTD Probe – 1/ 2" BSPP Process Connection
Elevate your temperature sensing capabilities with RS PRO PT100 RTD Sensors. Crafted with precision and reliability at the forefront, our 1/2 BSPP PT100 RTD sensors are tailored to meet the rigorous demands of industrial and scientific environments.
Featuring a platinum resistance element, these sensors boast unmatched accuracy and stability in temperature measurement, guaranteeing consistently precise results. Engineered to endure harsh conditions, their robust design and durable construction ensure resilience and longevity in industrial settings. Trust RS PRO PT100 RTD Sensors for dependable, high-performance temperature sensing solutions you can rely on.
Why Would You Choose These Sensors?
Designed for seamless integration into your existing systems, PT100 sensors come in various configurations making installation hassle-free and convenient. Whether it's automotive, aerospace, pharmaceuticals, or any other industry, RS PRO PT100 sensors are suitable for a wide range of applications, providing accurate temperature measurement wherever it's needed.
Features and Benefits
- 1/2" BSPP Process Connection
- PT100 RTD class A 4 wire resistance thermometer
- PFA lead wire
- 316 stainless steel sheath
- Sensor temperature rating -75 to +250°C
- IEC 60751
Applications
- Industrial Process Control
- Pipes or Ducts
- Vessels & Tanks
관련된 링크들
- RS PRO PT100 RTD Sensor, 3mm Dia, 150mm Long, 4 Wire, 1/2 BSPP, +250°C Max
- RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, 1/4 BSPP, +250°C Max
- RS PRO PT100 RTD Sensor, 3mm Dia, 150mm Long, 4 Wire, 1/4 BSPP, +250°C Max
- RS PRO PT100 RTD Sensor, 3mm Dia, 200mm Long, 4 Wire, 1/4 BSPP, +250°C Max
- RS PRO PT100 RTD Sensor, 6mm Dia, 200mm Long, 4 Wire, 1/4 BSPP, +250°C Max
- RS PRO PT100 RTD Sensor, 6mm Dia, 100mm Long, 4 Wire, 1/4 BSPP, +250°C Max
- RS PRO PT100 RTD Sensor, 3mm Dia, 200mm Long, 4 Wire, 1/2 BSPP, +250°C Max
- RS PRO PT100 RTD Sensor, 3mm Dia, 50mm Long, 4 Wire, 1/2 BSPP, +250°C Max