WIKA RTD RTD Sensor, 350mm Long, 2 Wire, G 1/2, +80°C Max

Subtotal (1 unit)*

₩528,249.92

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 2월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩528,249.92

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-9586
제조사 부품 번호:
48794118
제조업체:
WIKA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WIKA

Sensor Type

RTD

Probe Length

350mm

Minimum Temperature Sensed

-20°C

Maximum Temperature Sensed

+80°C

Series

TSD-30

Process Connection

G 1/2

Number Of Wires

2

COO (Country of Origin):
DE
The WIKA RTD sensors has robust LED display that has been designed using 9 mm high characters and with a slight incline in order to make reading the temperature as easy as possible from a long way off. A 14-segment display has been used, since it represents text very well. The 3-key operation makes simple, intuitive menu navigation possible, with no need for additional assistance. The menu navigation is designed in accordance with the latest VDMA standard. The VDMA standard for fluid sensors (24574-2, part 2 temperature switches) has the aim of considerably simplifying the use of temperature switches by standardising menu navigation and display.

Easily readable, robust display
Intuitive and fast setup
Easy and flexible mounting configurations

관련된 링크들