WIKA PT100 Temperature Sensor, 3 Wire, +250°C Max

Subtotal (1 unit)*

₩847,013.32

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 2월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩847,013.32

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-5514
제조사 부품 번호:
48791805
제조업체:
WIKA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WIKA

Sensor Type

PT100

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+250°C

Series

TR11-C

Number Of Wires

3

COO (Country of Origin):
ES
The Wika Resistance thermometers of this series are designed for screw-fitting directly into the process, mainly in vessels and pipelines. These thermometers are suitable for liquid and gaseous media under moderate mechanical load and normal chemical conditions. The protection tube made of stainless steel is all welded and screwed into the connection head. An optional measuring insert can be removed without taking out the complete sensor from the plant. This enables inspection, measuring equipment monitoring or, when servicing is necessary, replacement while the plant is running.

Application ranges from -50 to +250 °C
With integrated fabricated protection tube
Sensor built in the tip of the protection tube
Replaceable measuring insert
Explosion-protected versions are available for many approval types

관련된 링크들