The Electrotherm cable sensor used for screwing-in and sense varying temperature ranges and levels of resistance in industrial and commercial applications. The cable sensor consists of a resistance element and insulated copper wires. Its type K4 high-temperature cable sensor Pt100. Its temperature measurement and monitoring on diverse application sites. The stainless steel screw with connection lead is two or three or four wire circuit. Base values and limit deviations according to DIN EN 60751.
Cable-sensor 1 x Pt100 F0,3 DIN EN 60751 in 2-3-or 4-wire-circuit Protective tube material 1.4571 Cable length 2500 mm TeSi 2x0,34 or 3x0,34 or 4x0,14 (200°C) GlGlV 2x0,34 or 3x0,22 (400°C)