RS PRO PT1000 RTD Sensor, 4mm Dia, 75mm Long, 2 Wire, Probe, Class B +200°C Max

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩86,517.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 60 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩86,517.60
5 - 24₩83,058.40
25 +₩68,356.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-5901
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sensor Type

PT1000

Probe Length

75mm

Probe Diameter

4mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Termination Type

Bare Wire Tail

Cable Length

1m

Probe Material

316 Stainless Steel

Process Connection

Probe

Number Of Wires

2

Accuracy

Class B

COO (Country of Origin):
GB

RS PRO Platinum resistance thermometer sensor


From RS PRO, comes a range of high quality and great value PT100 and PT1000 PRT (Platinum resistance thermometer) probe. Manufactured to industry standards, this high-temperature stainless steel probe is an excellent solution for temperature measurement.

Features and benefits:


  • Operating temperature range: -50 to 200°C (Class B), -20 to 100°C (Class A

  • PT100 and PT1000 sensors available in this range.

  • Available with either 4mm or 5mm diameter probes

  • Available with either 2 or 3 wire configurations

  • Available in IEC 751 Class A and Class B tolerances

Applications


This platinum resistance temperature probes have a variety of application use such as;
  • Heating

  • Air conditioning

  • Stoves and grills

  • Food processing

  • Energy

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

관련된 링크들