Endress+Hauser RTD RTD Sensor, 2 Wire, +150°C Max
- RS 제품 번호:
- 316-280
- 제조사 부품 번호:
- TST434B-AAB1AABNQ
- 제조업체:
- Endress+Hauser
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩347,179.60
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩347,179.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 316-280
- 제조사 부품 번호:
- TST434B-AAB1AABNQ
- 제조업체:
- Endress+Hauser
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Endress+Hauser | |
| Sensor Type | RTD | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +150°C | |
| Number Of Wires | 2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Endress+Hauser | ||
Sensor Type RTD | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +150°C | ||
Number Of Wires 2 | ||
- COO (Country of Origin):
- IT
Endress+Hauser iTHERM ModuLine TST434B
Rugged RTD for accurate outdoor and indoor ambient temperature monitoring
The iTHERM ModuLine TST434B is a weather-proof, modular RTD thermometer designed for ambient temperature monitoring between -50 °C and 150 °C (-58 °F and 302 °F).
It houses state-of-the-art temperature transmitters that provide superior measurement performance compared to directly wired sensors. Compatible Endress+Hauser transmitters offer a wide range of outputs and communication protocols, including 4-20 mA, IO-Link or Ethernet-APL for seamless integration into various control systems.
The device is available in two rugged housing variants (up to IP66/68) for reliable operation even in challenging environments.
Typical applications include ambient temperature monitoring around piping and machinery, in factory and production halls, laboratories, greenhouses, control cabinets, server rooms, drying and cooling rooms.
It houses state-of-the-art temperature transmitters that provide superior measurement performance compared to directly wired sensors. Compatible Endress+Hauser transmitters offer a wide range of outputs and communication protocols, including 4-20 mA, IO-Link or Ethernet-APL for seamless integration into various control systems.
The device is available in two rugged housing variants (up to IP66/68) for reliable operation even in challenging environments.
Typical applications include ambient temperature monitoring around piping and machinery, in factory and production halls, laboratories, greenhouses, control cabinets, server rooms, drying and cooling rooms.
Outdoor or indoor ambient temperature measurement
Simple and fast wall mounting
Simple and fast wall mounting
Features & Benefits
Quick and easy wall mounting
Large choice of temperature transmitters with advanced features for easy system integration
4-20 mA analog and advanced digital outputs and communication protocols
Electronics protected from extreme environmental conditions by rugged terminal heads (IP66/68)
Large choice of temperature transmitters with advanced features for easy system integration
4-20 mA analog and advanced digital outputs and communication protocols
Electronics protected from extreme environmental conditions by rugged terminal heads (IP66/68)
관련된 링크들
- Endress+Hauser RTD RTD Sensor, 2 Wire, +150°C Max
- Endress+Hauser RTD RTD Sensor, 4 Wire, +150°C Max
- Endress+Hauser RTD RTD Sensor, 4 Wire, -50°C Max
- Endress+Hauser RTD RTD Sensor, 4 Wire, +200°C Max
- Endress+Hauser RTD RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, G1/2, ±0.15 % +200°C Max
- Endress+Hauser RTD RTD Sensor, 3 mm, 6 mm Dia, 50mm Long, 4 Wire, G1/2, ±0.15 % +150°C Max
- Endress+Hauser RTD RTD Sensor, 3 mm, 6 mm Dia, 30mm Long, 4 Wire, G1/2, ±0.15 % +150°C Max
- Endress+Hauser RTD RTD Sensor, 3 mm, 6 mm Dia, 83mm Long, 4 Wire, G1/2, ±0.15 % +150°C Max