- RS 제품 번호:
- 254-1781
- 제조사 부품 번호:
- 428527320916
- 제조업체:
- Wurth Elektronik
175 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩5,028.084
수량 | 한팩당 |
1 - 9 | ₩5,028.084 |
10 - 24 | ₩4,760.724 |
25 + | ₩4,565.81 |
- RS 제품 번호:
- 254-1781
- 제조사 부품 번호:
- 428527320916
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
- COO (Country of Origin):
- KR
제품 세부 사항
The Wurths offers a WS-ROTV series of THT rotary switch with arrow type actuator with an operating temperature of -40°C to +85°C and ingress protection code of IP67. It consist of a terminal material of copper alloy with a terminal plating of gold.
Actuator colour is dark grey
Withstanding voltage is 250 V AC
Actuator flammability rating of UL94 HB
Withstanding voltage is 250 V AC
Actuator flammability rating of UL94 HB
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Mounting Type | Through Hole |