SKF NKI 25/20 TN 25 mm ID Roller Bearing Needle, 38 mm OD
- RS 제품 번호:
- 209-2397
- 제조사 부품 번호:
- NKI 25/20 TN
- 제조업체:
- SKF
Subtotal (1 unit)*
₩86,200.00
일시적 품절
- 2026년 11월 16일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩86,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-2397
- 제조사 부품 번호:
- NKI 25/20 TN
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Dynamic Load Rating | 24.6kN | |
| End Type | Shielded | |
| Standards/Approvals | No | |
| Outside Diameter | 38mm | |
| Static Load Rating | 42.5kN | |
| Limiting Speed | 15000rpm | |
| Number of Rows | 1 | |
| Bearing Type | Needle | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Dynamic Load Rating 24.6kN | ||
End Type Shielded | ||
Standards/Approvals No | ||
Outside Diameter 38mm | ||
Static Load Rating 42.5kN | ||
Limiting Speed 15000rpm | ||
Number of Rows 1 | ||
Bearing Type Needle | ||
SKF Needle Roller Bearing, 25mm Inside Diameter, 20mm Race Width - NKI 25/20 TN
This needle roller bearing is a high-performance component designed for various mechanical applications. With an inside diameter of 25mm and an outside diameter of 38mm, it is specifically engineered to accommodate significant loads while ensuring minimal friction. This product is constructed from durable steel, ensuring longevity and reliability in demanding environments.
Features & Benefits
• High static load rating of 42.5kN ensures durability
• Dynamic load rating of 28kN supports heavier machinery
• Designed for high-speed operation, with a reference speed of 14,000 rpm
• Non-metallic cage material reduces friction and wear
• Fatigue limit load of 5.2kN provides stability under varying conditions
Applications
• Ideal for use in automation machinery
• Suitable for requiring high-speed rotation
• Can be used in precision engineering equipment
• Effective in electrical and mechanical system assemblies
• Utilised in a variety of industrial requiring robust support
What are the temperature limits for this product during operation?
The operating temperature for optimal performance is typically defined within specified ranges; however, the exact limits should be determined based on the specific conditions and environments in which it will be used, ensuring efficiency and safety in various situations.
How does the design influence load distribution?
The unique single-row design allows for optimal load distribution across the bearing, effectively minimising stress points and enhancing performance during high loads, particularly in dynamic applications.
What maintenance practices are recommended for longevity?
Regular inspections for wear and proper lubrication are essential for maintaining functionality and extending the lifespan of the bearing. Implementing a predictive maintenance strategy can minimise unexpected failures and keep machinery operating smoothly.
관련된 링크들
- SKF NKI 55/25 TN 55 mm ID Roller Bearing Needle Roller, 72 mm OD
- SKF NKI 25/30 25 mm ID Roller Bearing Needle Roller, 38 mm OD
- SKF NKI 6/12 TN 6 mm ID Needle Roller Bearing Needle Roller, 16 mm OD
- SKF NKI 6/16 TN 6 mm ID Roller Bearing Needle Roller, 16 mm OD
- SKF NKI 28/20 TN 28 mm ID Roller Bearing Needle Roller, 42 mm OD
- SKF NKI 30/30 TN 30 mm ID Roller Bearing Needle Roller, 45 mm OD
- SKF NKI 38/30 38 mm ID Roller Bearing Needle Roller, 53 mm OD
- SKF NKI 40/30 TN 40 mm ID Roller Bearing Needle, 55 mm OD