- RS 제품 번호:
- 706-3982
- 제조사 부품 번호:
- KGC2ANB1BBD
- 제조업체:
- ZF
일시 품절-다음 입고 날짜는 04/09/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당
₩7,327.375
수량 | 한팩당 |
1 - 49 | ₩7,327.375 |
50 - 99 | ₩7,172.134 |
100 - 249 | ₩6,954.797 |
250 - 499 | ₩6,785.757 |
500 + | ₩6,639.14 |
- RS 제품 번호:
- 706-3982
- 제조사 부품 번호:
- KGC2ANB1BBD
- 제조업체:
- ZF
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
KG Series Waterproof 20 A Rocker Switches
Enclosed switch complying to IP56
Available in single- or double-pole
Snap-in mounting
Mechanical life: 100,000 cycles
DC electrical life: 25,000 cycles
Available in single- or double-pole
Snap-in mounting
Mechanical life: 100,000 cycles
DC electrical life: 25,000 cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Switch Operation | On-Off |
Panel Cut Out Width | 21.2mm |
Panel Cut Out Height | 36.8mm |
Contact Current Rating | 21 A @ 14 V dc |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP56 |
Terminal Type | Quick Connect |
Legend Text | On (symbol); Off (symbol) |
Panel Cut Out Size | 36.8 x 21.2mm |
AC Voltage Rating | 125 V, 250V |
Actuator Shape | Rectangular |
DC Voltage Rating | 14V |
Case Material | Nylon 66 |
Minimum Operating Temperature | -20°C |
Contact Material | Silver Alloy |
Operating Temperature Range | -20 → +85°C |
Mechanical Life | 100000Operations |
Contact Resistance | 50mΩ |
Maximum Operating Temperature | +85°C |