- RS 제품 번호:
- 278-9878
- 제조사 부품 번호:
- H8503VBNAA
- 제조업체:
- Arcolectric (Bulgin) Ltd
36 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩5,959.53
수량 | 한팩당 |
---|---|
1 - 24 | ₩5,959.53 |
25 - 99 | ₩5,780.14 |
100 - 249 | ₩5,602.475 |
250 - 499 | ₩5,483.457 |
500 + | ₩5,362.714 |
- RS 제품 번호:
- 278-9878
- 제조사 부품 번호:
- H8503VBNAA
- 제조업체:
- Arcolectric (Bulgin) Ltd
제정법과 컴플라이언스
- COO (Country of Origin):
- TN
제품 세부 사항
Double pole rocker switches
Miniature double pole rocker switches with silver contacts, available with red or green indicator light.
A non-illuminated version with I/0 marking is also available.
Faston 4.8 x 0.8 mm terminal connection.
Recommended for Class II equipment.
Cutting tool to use: stock no. 600-155.
A non-illuminated version with I/0 marking is also available.
Faston 4.8 x 0.8 mm terminal connection.
Recommended for Class II equipment.
Cutting tool to use: stock no. 600-155.
Approvals
UL, CSA, VDE and NF USE
사양
속성 | 값 |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Switch Operation | On-Off |
Panel Cut Out Width | 12.9mm |
Panel Cut Out Height | 19.4mm |
Contact Current Rating | 15 A @ 250 V ac |
Illuminated | Yes |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
AC Voltage Rating | 250V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 19.4 x 12.9mm |