- RS 제품 번호:
- 196-0258
- 제조사 부품 번호:
- M2022TNW01
- 제조업체:
- NKK Switches
2 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩11,527.507
수량 | 한팩당 |
1 - 4 | ₩11,527.507 |
5 - 9 | ₩11,180.802 |
10 - 19 | ₩10,837.547 |
20 - 29 | ₩10,604.685 |
30 + | ₩10,375.274 |
- RS 제품 번호:
- 196-0258
- 제조사 부품 번호:
- M2022TNW01
- 제조업체:
- NKK Switches
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The NKK Switches Miniature Rocker Switch has a Silver contact finish. It has a Rocker Cap type of actuator.
Termination Style Solder Lug
Poles DPDT
Poles DPDT
Note
Please be aware that switch and paddle/rocker needs to be ordered separately.
사양
속성 | 값 |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-On |
Panel Cut Out Width | 29.5mm |
Panel Cut Out Height | 6.9mm |
Contact Current Rating | 6 A |
Illuminated | No |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Terminal Type | Solder Lug |
AC Voltage Rating | 125 V, 250V |
DC Voltage Rating | 30V |
Panel Cut Out Size | 29.5 x 6.9mm |
Operating Temperature Range | -30 → +85°C |
Mechanical Life | 50000Operations |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |