- RS 제품 번호:
- 195-9373
- 제조사 부품 번호:
- M2022TXW13
- 제조업체:
- NKK Switches
- RS 제품 번호:
- 195-9373
- 제조사 부품 번호:
- M2022TXW13
- 제조업체:
- NKK Switches
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The NKK Switches rocker switch has DPDT contacts, and On-On circuit configuration. Terminals are made up of copper or brass with silver or gold plating. Its operating temperature range is -30 to +85 °C. This product belongs to M series
Three methods of panel mounting these are flat frame with flush with face or sub panel snap-in and PCB
High insulation barriers increases isolation of circuits in multipole devices and provide added protection
Epoxy sealed terminals prevent entry of solder flux and other contaminants
High insulation barriers increases isolation of circuits in multipole devices and provide added protection
Epoxy sealed terminals prevent entry of solder flux and other contaminants
사양
속성 | 값 |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-On |
Illuminated | No |
Mounting Type | Through Hole |
Terminal Type | PC Pin |
DC Voltage Rating | 30V |
Actuator Shape | Rectangular |
AC Voltage Rating | 125V |
Contact Resistance | 10mΩ |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Mechanical Life | 50000Operations |