Igus RL-DC-BL-30-BX-01 Robot Base Kit, Size 30, 281 x 151 x 100mm

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
109-6488
제조사 부품 번호:
RL-DC-BL-30-BX-01
제조업체:
Igus
COO (Country of Origin):
DE

Base Kits


A pressed sheet metal base for Robolink D robotic arm components, the Igus low-cost introduction into robotic technology and collaborative robots.

Designed to provide a base on which to construct your robotic arm, these bases have 4 mounting points for firm mounting to work surfaces and benches and are available in two sizes. The kits come supplied with high-quality HARTING connectors for providing power and communication signals to the robots joints and your chosen method of control.

The Igus robotic kits are provided without a controller giving you the freedom to choose the best method to suit your needs and your requirements (suitable examples include Raspberry Pi, Arduino, PLCs. Giving the user the freedom to pick a language and system they are familiar with).

The size 50 base is pre-drilled to suit the igus size 50 Robolink D drive joint kit for a robot capable of dealing with payloads of up to 4Kg.

The size 30 base is pre-drilled to suit the igus size 30 Robolink D drive joint kit for a robot capable of dealing with payloads of up to 1Kg.

Features and Benefits


Pressed metal construction
Black Finish
Pre-drilled mountings for use with IGUS Robolink D Components
Power and Communication connectors included

Applications


Robolink D is also suitable for a vast array of industrial applications including:
Pick and Place
Lightweight general assembly
Machine component loading
Laboratory automation

The freedom to build to your own requirements and use your own choice of controller and programming language makes them the ideal choice for education.


Igus RobolinkD