Igus 6 2 kg Industrial Robotic Kit

Subtotal (1 unit)*

₩22,846,480.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩22,846,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
227-752
제조사 부품 번호:
REBEL- 6DOF-01
제조업체:
Igus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Igus

Product Type

Industrial Robotic Kit

Number of Axis

6

Maximum Payload

2kg

Kit Contents

Arm Robot

Maximum Reach

660mm

Supply Voltage

24V

For Use With

Cobot Applications

Standards/Approvals

DIN EN ISO 14644-1, RoHS

Weight

8.2kg

COO (Country of Origin):
GB

ReBeL® lightweight robot prepared for human-robot collaboration applications


The product name ReBeL® stands for" Robotic Embedded-BLDC& electronics Link". The robot is ideally suited for cobot applications due to its compact and lightweight design. This makes it particularly suitable for assembly tasks, quality inspection tasks and the service area. The ReBeL® can lift a payload of up to 2 kg. Each of its individual joints can be rotated almost 360°. Optionally, we offer the robot with four, five or six degrees of freedom, as well as with or without a control system.

Application examples


•Ideal for industrial, service and educational applications

•Event and catering automation

•Pick & place tasks

•Assembling aid

•Quality control

•Education area for university and school training purposes

Control system


For the ReBeL® we can offer you a ready-made plug and play solution, where the control system is integrated in the foot, or as an open source variant. (These options are available for all ReBeL versions.)

Plug and play version includes:


•ReBeL® robot with six degrees of freedom

•Download igus robot control software now for free and try it out igus® Robot control software

•No switch cabinet, control system integrated in the base

•Power supply unit

•Ethernet cable

•Ermegency stop switch

•Documentation

Open source version includes:


•ReBeL® robot with six degrees of freedom

•WITHOUT: robot control system, power supply and software

•The individual axis module control systems can be addressed via CAN bus

관련된 링크들