- RS 제품 번호:
- 241-2213
- 제조사 부품 번호:
- Adaptive gripper - Niryo Ned 2
- 제조업체:
- Niryo
- RS 제품 번호:
- 241-2213
- 제조사 부품 번호:
- Adaptive gripper - Niryo Ned 2
- 제조업체:
- Niryo
제정법과 컴플라이언스
- COO (Country of Origin):
- FR
제품 세부 사항
With this gripper compatible only with Ned2 robot, you can grab non-standard objects that are difficult to handle with other grippers: round objects, pens, apples, eggs, etc.
You can be sure that the object will be correctly caught in the center of the gripper.
This gripper is perfect for fragile objects, or when the shape is not regular. You can also grab hollow objects from the inside (e.g. aluminum tube).
The insertion of the gripper in the robot has been changed to a magnetic tip, it enables the grippers to be changed in a faster and efficient way.
The weight of the gripper has been reduced (83g) thanks to a lighter motor (Dynamixel XL330). This enables the robot to increase its payload capacity with the gripper connected without harming its reliability.
The adaptive gripper is sold alone.
Motor XL320 servo motor
Power supply 7.6 V
사양
속성 | 값 |
---|---|
Gripper Type | Electric |
End Effector | 2 Finger |
Number of Fingers | 2 |
Maximum Payload | 300g |
For Use With | Niryo Ned 2 |