- RS 제품 번호:
- 719-0740
- 제조사 부품 번호:
- 853-50026 719-0740
- 제조업체:
- HellermannTyton
단종
- RS 제품 번호:
- 719-0740
- 제조사 부품 번호:
- 853-50026 719-0740
- 제조업체:
- HellermannTyton
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
HellermannTyton RJ45 Patch Panel
The HellermannTyton Eco HD series 48-port RJ45 patch panel provides integrated rear cable management with a range of cable fixing locations. Each port is screen printed for easy identification with space for end-user labelling. The panel comes with a height of 44mm, a width of 482.5mm, and depth of 130.06mm.
Features and Benefits
Accepts Krone style punch down tools
Built-in rear cable management
High-density panel
UTP shielded type
Vertical punch down
Backwards compatible with Cat5e, Cat5 and voice
Built-in rear cable management
High-density panel
UTP shielded type
Vertical punch down
Backwards compatible with Cat5e, Cat5 and voice
Certifications
ISO/IEC 11801
ANSI/TIA/EIA 568-C.2 Cat6
ANSI/TIA/EIA 568-C.2 Cat6
사양
속성 | 값 |
---|---|
LAN Category | Cat6 |
Number of Ports | 48 |
Interface Type | RJ45 |
Shield Type | UTP |
Rack Height | 1U |
Height | 44mm |
Width | 482.5mm |
Depth | 130.06mm |
Colour | Black |
Series | Eco HD |