RS PRO Nylon Snap Rivet, 5mm

Subtotal (1 Bag of 100 units)*

₩26,852.04

Add to Basket
수량 선택 또는 입력
재고있음
  • 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩26,852.04₩268.84

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
304-104
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Rivet Type

Snap

Rivet Diameter

5mm

Rivet Length

5.5mm

Fixing Hole Diameter

5.2mm

Rivet Body Material

Nylon

Standards Met

UL94-V2

Colour

Black

Grip Range Minimum

2.5mm

Grip Range Maximum

3.5mm

Finish

Plain

Head Type

Brad

COO (Country of Origin):
GB

RS PRO Snap Rivet, 5 mm Diameter, Nylon


RS PRO Snap Rivets offer a reliable and efficient fastening solution for various applications. Designed for ease of use, these rivets provide a secure hold with minimal effort, making them ideal for both professional and DIY projects. The main benefit of using these snap rivets is their quick installation and removal, which saves time and effort.

Features and Benefits


Expanding push-in design: Ensures easy installation and a secure fit
Push head mechanism: Expands the grommet for a tight hold
Removable head: Allows for simple removal without damaging the material
Nylon body material: Offers durability and resistance to corrosion
UL 94 V-2 standard: Meets flammability requirements for added safety

Applications


Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture

Additional Information


Standards Met: UL 94 V-2
Colour: Black

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들