Subtotal (1 Bag of 100 units)*
₩23,751.00
재고있음
- 55 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩23,751.00 | ₩237.90 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 304-092
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Rivet Type | Snap | |
| Product Type | Rivet | |
| Rivet Diameter | 4mm | |
| Rivet Length | 10mm | |
| Fixing Hole Diameter | 4.2mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Maximum Grip | 8.5mm | |
| Minimum Grip | 7.5mm | |
| Head Type | Brad | |
| Head Diameter | 8mm | |
| Standards/Approvals | UL94-V2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Rivet Type Snap | ||
Product Type Rivet | ||
Rivet Diameter 4mm | ||
Rivet Length 10mm | ||
Fixing Hole Diameter 4.2mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Maximum Grip 8.5mm | ||
Minimum Grip 7.5mm | ||
Head Type Brad | ||
Head Diameter 8mm | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- GB
RS PRO Snap Rivet, 7.5 mm - 8.5 mm Grip Range, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening in various applications. These rivets are ideal for situations where a secure and removable connection is required. Made from durable nylon, they offer a reliable solution for both temporary and permanent installations.
Features and Benefits
Expanding push-in design: Ensures easy installation and a secure fit by expanding the grommet when the head is pushed in
Removable head: Allows for easy removal by simply pulling the head, making it convenient for temporary applications
Durable nylon material: Provides strength and longevity, suitable for various environments
Brad head type: Offers a neat and flush finish for aesthetic applications
Meets UL 94 V-2 standards: Ensures compliance with safety and flammability requirements
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Colour: Black
Rivet Diameter: 4 mm
Rivet Length: 10 mm
Fixing Hole Diameter: 4.2 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Nylon Snap Rivet, 4 mm
- RS PRO Nylon Snap Rivet, 3 mm
- RS PRO Nylon Snap Rivet, 5 mm
- RS PRO Nylon Snap Rivet, 2 mm
- RS PRO Nylon Snap Rivet, 7 mm
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s