RS PRO Nylon Snap Rivet, 4 mm

Subtotal (1 Bag of 100 units)*

₩22,898.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 2월 23일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩22,898.40₩229.36

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
304-086
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Rivet

Rivet Type

Snap

Rivet Diameter

4mm

Rivet Length

8mm

Fixing Hole Diameter

4.2mm

Rivet Body Material

Nylon

Maximum Grip

6.5mm

Minimum Grip

5.5mm

Finish

Plain

Head Type

Brad

Standards/Approvals

UL94-V2

Head Diameter

8mm

COO (Country of Origin):
GB

RS PRO Snap Rivet, 4 mm Diameter, 5.5-6.5 mm Grip Range


RS PRO Snap Rivets are designed for quick and efficient fastening in a variety of applications. These expanding push-in rivets are ideal for securing components where a tight fit is essential. Their primary benefit is ease of installation, making them a practical choice for both professional and DIY projects.

Features and Benefits


Expanding push-in design: Ensures easy installation by simply pushing the head in, allowing the grommet to expand for a secure fit

Removable head: Allows for easy removal by pulling the head, providing flexibility in applications where disassembly may be required

Nylon material: Offers durability and resistance to wear, making it suitable for various environments

UL 94 V-2 standard: Meets safety standards for flammability, ensuring reliability in critical applications

Black colour: Provides a discreet appearance, blending well with most surfaces

Applications


Lighting

Motor vehicles

Domestic appliances

Audio equipment

Furniture

Additional Information


Standards Met: UL 94 V-2

Rivet Body Material: Nylon, ensuring durability and resistance to environmental factors

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들