RS PRO Nylon Snap Rivet, 4 mm

Subtotal (1 Bag of 100 units)*

₩22,898.40

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 5월 27일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩22,898.40₩229.36

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
304-083
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Rivet

Rivet Type

Snap

Rivet Diameter

4mm

Rivet Length

7mm

Fixing Hole Diameter

4.2mm

Rivet Body Material

Nylon

Maximum Grip

5.5mm

Finish

Plain

Minimum Grip

4.5mm

Head Type

Brad

Head Diameter

8mm

Standards/Approvals

UL94-V2

COO (Country of Origin):
GB

RS PRO Snap Rivet, 4 mm Diameter, 4.5-5.5 mm Grip Range


RS PRO Snap Rivets are designed for quick and efficient fastening in various applications. These expanding push-in rivets provide a secure fit by simply pushing the head, which causes the grommet to expand. Ideal for situations where a reliable and removable fastening solution is required.

Features and Benefits


Expanding push-in design: Allows for easy installation without the need for tools

Secure fit: The grommet expands to ensure a tight and reliable hold

Removable: Can be easily removed by pulling the head, facilitating maintenance or adjustments

Versatile applications: Suitable for use in lighting, motor vehicles, domestic appliances, audio equipment, and furniture

Applications


Lighting

Motor vehicles

Domestic appliances

Audio equipment

Furniture

Additional Information


Standards Met: UL 94 V-2 for flammability

Material: Made from durable nylon for long-lasting performance

Colour: Black, providing a discreet and professional appearance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들