RS PRO Nylon Snap Rivet, 4 mm

Subtotal (1 Bag of 100 units)*

₩28,049.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 19 개 단위 배송 준비 완료
  • 추가로 2026년 5월 06일 부터 32 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩28,049.60₩280.12

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
304-077
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Rivet Type

Snap

Product Type

Rivet

Rivet Diameter

4mm

Rivet Length

5.5mm

Fixing Hole Diameter

4.2mm

Rivet Body Material

Nylon

Finish

Plain

Maximum Grip

4mm

Minimum Grip

3mm

Head Type

Brad

Standards/Approvals

UL94-V2

Head Diameter

8mm

COO (Country of Origin):
GB

RS PRO Snap Rivet, 3-4 mm Grip Range, Nylon


RS PRO Snap Rivets are designed for quick and efficient fastening in a variety of applications. These expanding push-in rivets are ideal for securing materials where a tight fit is essential. Made from durable nylon, they offer a reliable solution for both temporary and permanent installations.

Features and Benefits


Expanding push-in design: Easy to install, saving time and effort during assembly

Secure fit: Push the head in and the grommet expands for a tight and secure fit

Removable: Easily removable by simply pulling the head, allowing for reusability

Durable nylon material: Provides strength and longevity, suitable for various environments

UL 94 V-2 standard: Meets safety standards for flammability, ensuring reliability in critical applications

Applications


Lighting

Motor vehicles

Domestic appliances

Audio equipment

Furniture

Additional Information


Standards Met: UL 94 V-2

Colour: Black

Rivet Type: Snap

Head Type: Brad

Rivet Diameter: 4 mm

Rivet Length: 5.5 mm

Fixing Hole Diameter: 4.2 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들