RS PRO, E245391 Insulated Ring Terminal, 4.3 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS 제품 번호:
- 178-8636
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 Bag of 100 units)*
₩12,220.00
재고있음
- 추가로 2026년 3월 30일 부터 1,500 개 단위 배송
- 추가로 2026년 8월 04일 부터 2,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 100 - 900 | ₩122.20 | ₩12,182.40 |
| 1000 - 1900 | ₩120.32 | ₩11,938.00 |
| 2000 - 4900 | ₩114.68 | ₩11,543.20 |
| 5000 - 9900 | ₩112.80 | ₩11,355.20 |
| 10000 + | ₩107.16 | ₩10,734.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 178-8636
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Series | E245391 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 6.6mm | |
| Inner Ring Diameter | 4.3mm | |
| Maximum Wire Size AWG | 16 AWG | |
| Minimum Wire Size AWG | 22 AWG | |
| Overall Length | 20.4mm | |
| Stud Size | 4.3 mm | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 0.75mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Series E245391 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 6.6mm | ||
Inner Ring Diameter 4.3mm | ||
Maximum Wire Size AWG 16 AWG | ||
Minimum Wire Size AWG 22 AWG | ||
Overall Length 20.4mm | ||
Stud Size 4.3 mm | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 0.75mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The RS PRO Insulted ring has a outer ring diameter of 6.6mm and inner ring diameter of 4.3mm which comes with maximum 1.5mm² wire size connection. It is made up of high quality copper for contact material and Vinyl is used for insulation which comes with red in colour.
Stud Size 4.3mm
Colour Red
Contact Material Copper
Thickness 0.75mm
Overall Length 20.4mm
관련된 링크들
- RS PRO, E245391 Insulated Ring Terminal, M3 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO, E245391 Insulated Ring Terminal, M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO, E245391 Insulated Ring Terminal, M7 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO, E245391 Insulated Ring Terminal, M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO, E245391 Insulated Ring Terminal, M2 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO, E245391 Insulated Ring Terminal, M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO, E245391 Insulated Ring Terminal, M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO, E245391 Insulated Ring Terminal, 4.3 mm Stud Size 22 AWG 16 AWG Wire Size, Red