Samtec FFSD Series Flat Ribbon Cable, 50-Way, 1.27mm Pitch, 76.2mm Length, Tiger Eye IDC to Tiger Eye IDC

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
158-5738
제조사 부품 번호:
FFSD-25-D-03.00-01-N
제조업체:
Samtec
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Samtec

Ribbon Cable Type

Flat

Connector 1

Tiger Eye IDC

Pitch

1.27mm

Connector 2

Tiger Eye IDC

Terminated/Unterminated

Terminated

Connector 1 Gender

Female

Number of Ways

50

Connector 2 Gender

Female

Screened/Unscreened

Unscreened

American Wire Gauge

30 AWG

Series

FFSD

Length

76.2mm

Sheath Colour

Grey

Conductor Strand Type

Stranded

Current Rating

2.3 A

Operating Temperature Range

-40 → +105 °C

COO (Country of Origin):
US
This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in harsh environments, as well as a variety of ejector and shrouded headers for mating.

.050" (1.27 mm) pitch

All common pin counts from 3 to 25

High-reliability Tiger Eye™ contacts

Mating shrouded terminal strips and ejector headers

Optional strain relief

Polarization key

Wide variety of wiring options including reverses, daisy chains, etc.