IQRF RF Transceiver GFSK 915 MHz 5.3 V

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
230-7771
제조사 부품 번호:
TR-76DA
제조업체:
IQRF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

IQRF

Component Type

Transceiver

Sub Type

Transceiver

Product Type

RF Transceiver

Modulation Technique

GFSK

Maximum RF Data Rate

19.8kbps

Maximum Output Power

10mW

Frequency

915MHz

Mount Type

Surface

Receiver Sensitivity

-101dBm

Interface Type

SPI

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

14.9 mm

Length

23.3mm

Height

3.3mm

Series

TR-72D

COO (Country of Origin):
CZ
The IQRF TR-76D series IQRF transceiver modules operating in the 868 MHz and 916 MHz license free ISM (Industry, Scientific and Medical) frequency band. Its highly integrated ready-to-use design containing MCU, RF circuitry, serial EEPROM and optional on-board antenna requires no external components. SMT mounting and very small dimensions allow space saving. Extended RF power results in higher RF range. Ultra low power consumption fits for battery powered applications.

PCB Antenna

Operating system (upgradeable at the user), easy to use

DPA framework for Data controlled approach (formerly DCTR)

GFSK modulation

Selectable RF band 868 / 916 MHz, multiple channel

RF output power 10 mW

MCU with extended resources, user interrupt capability

Extra low power consumption, power management modes

SPI interface supported by OS in background

Serial EEPROM 256 Kb

PWM output

Programmable HW timer

Battery monitoring

18 pins, 11 I/O pins, 1 input only pin

A/D converter (4 channels), D/A converter, analog comparator

관련된 링크들