Renesas Electronics F2972NEGK RF Switch

대량 구매 할인 기용 가능

Subtotal (1 pack of 2 units)*

₩7,689.20

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 2,606 개 unit(s)이 배송 준비 됨
수량
한팩당
한팩당*
2 - 48₩3,844.60₩7,689.20
50 - 98₩3,271.20₩6,542.40
100 - 248₩2,838.80₩5,677.60
250 - 998₩2,679.00₩5,358.00
1000 +₩2,575.60₩5,151.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
264-3539
제조사 부품 번호:
F2972NEGK
제조업체:
Renesas Electronics
COO (Country of Origin):
TW
The Renesas Electronics F2972 series RF switch is a single pole double throw reflective RF switch featuring high linearity and wide bandwidth. This switch is optimized from 5MHz to 1.8GHz to support downstream cable modem future migration for DOCSIS 3.1 applications and operates at up to 10GHz to support a multitude of wireless RF applications. Superb performance is achieved when used in either 50Ω or 75Ω terminating impedance applications.

Low insertion loss present
High isolation 40 dB present at 1.8 GHz
Second harmonic 100 dB at 204 MHz
Supply voltage 2.5 V to 5.25 V

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


관련된 링크들