- RS 제품 번호:
- 179-1307
- 제조사 부품 번호:
- 766145191AP
- 제조업체:
- CTS
일시 품절-문의: krenquiry@rs-components.com
추가완료!
단가 개당가격(5개가 1팩안에)
₩5,091.905
수량 | 한팩당 | 한팩당* |
5 - 10 | ₩5,091.905 | ₩25,459.524 |
15 - 25 | ₩4,979.786 | ₩24,900.656 |
30 + | ₩4,872.843 | ₩24,365.937 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 179-1307
- 제조사 부품 번호:
- 766145191AP
- 제조업체:
- CTS
참조 문서
제정법과 컴플라이언스
제품 세부 사항
766 Series Resistor Networks are single packaged devices containing an array of homogeneous resistor elements. CTS network designs provide a smaller circuit footprint, excellent reliability, improved TCR tracking and resistor tolerance matching, while helping to save placement costs by reducing application component count.
Surface Mount Gull Wing Package
Solid Ceramic Construction
Narrow Body Design – 3.9mm
No Internal Dendrite Growth
Requires 30% Less Board Space Than Molded Products of the Same Power Rating
Tape and Reel Packaging or Slide Pack
Applications:
Telecom Infrastructure
Optical Networking
Wireless Networks
Edge Routers
Internet/Network Security
Storage Area Networks
Network Attached Storage
Switches
RAID Controllers
Solid Ceramic Construction
Narrow Body Design – 3.9mm
No Internal Dendrite Growth
Requires 30% Less Board Space Than Molded Products of the Same Power Rating
Tape and Reel Packaging or Slide Pack
Applications:
Telecom Infrastructure
Optical Networking
Wireless Networks
Edge Routers
Internet/Network Security
Storage Area Networks
Network Attached Storage
Switches
RAID Controllers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Resistance | 4.7kΩ |
Resistor Type | Network |
Number of Resistors | 24 |
Package/Case | SOIC |
Power Rating | 1.6W |
Termination Style | Standard SMT |
Tolerance | ±2% |
Case Style | Moulded |
Power Rating per Resistor | 0.062W |
Circuit Designator | Dual Terminator |
Length | 8.65mm |
Depth | 3.9mm |
Height | 1.75mm |
Dimensions | 8.65 x 3.9 x 1.75mm |
Number of Terminals | 14 |
Series | 766 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Temperature Coefficient | ±200ppm/°C |