SICK Colour Sensors 12.5 mm, RGB LED, PNP, 50 mA, 12 → 24 V dc, IP67
- RS 제품 번호:
- 285-1064
- 제조사 부품 번호:
- CSM-WP11121P
- 제조업체:
- SICK
가격 개당**
₩552,964.40
2 재고있음 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
재고 확인하기
수량 | 한팩당 |
---|---|
1 + | ₩552,964.40 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-1064
- 제조사 부품 번호:
- CSM-WP11121P
- 제조업체:
- SICK
- COO (Country of Origin):
- MY
Overview
The new CSM color sensor in the miniature housing offers accurate color detection and is IO-Link-capable. It is perfectly suited for applications in which color features need to be reliably detected while taking up as little installation space as possible. The sensor detects and monitors objects based on object color. The small CSM color sensor can be easily configured using simple static or dynamic teach-in methods.
This can be done on site via the teach-in button or remotely via IO-Link, which offers intelligent diagnostic and visualization options as well as simple configuration. With a sensing distance of 12.5 mm up to 15 mm in the extended variant, the CSM can be used in many applications without any problems.
At a glance
Color sensor in a miniature housing that saves valuable installation space
Static and dynamic teach-in methods using intuitive teach-in button
Remote teach-in by means of IO-Link provides visualization, configuration and diagnostic options
Sensing distance of 12.5 mm or 15 mm for easy adaptation to different application requirements
New optics system with larger sensing distance, higher tolerance, sturdier design and uniform RGB detection
Static and dynamic teach-in methods using intuitive teach-in button
Remote teach-in by means of IO-Link provides visualization, configuration and diagnostic options
Sensing distance of 12.5 mm or 15 mm for easy adaptation to different application requirements
New optics system with larger sensing distance, higher tolerance, sturdier design and uniform RGB detection
Your Benefit
Quick, seamless integration into existing applications thanks to the miniature housing saves time and money
Sensing distance from 12.5 mm up to 15 mm in new extended variants
Scanning of multiple points for accurate and uniform detection across the entire object using a static as well as a new dynamic teach-in method
Intelligent diagnostics, visualization, quick job format change and remote configuration – all thanks to the integrated IO-Link functions
Better detection, higher sensing distance tolerances and uniform RGB detection thanks to the new, improved optics system
A better user experience and greater ease of use thanks to the intuitive teach-in method
Short installation time thanks to quick and easy commissioning
Sensing distance from 12.5 mm up to 15 mm in new extended variants
Scanning of multiple points for accurate and uniform detection across the entire object using a static as well as a new dynamic teach-in method
Intelligent diagnostics, visualization, quick job format change and remote configuration – all thanks to the integrated IO-Link functions
Better detection, higher sensing distance tolerances and uniform RGB detection thanks to the new, improved optics system
A better user experience and greater ease of use thanks to the intuitive teach-in method
Short installation time thanks to quick and easy commissioning
Applications
Fields of applications
Detection of object color for sorting or inspection with sensing distance of 12.5 mm or 15 mm. Regularly used in many production or manufacturing processes, for instance in the packaging industry, in bottling systems or in filling a
Detection of object color for sorting or inspection with sensing distance of 12.5 mm or 15 mm. Regularly used in many production or manufacturing processes, for instance in the packaging industry, in bottling systems or in filling a
속성 | 값 |
---|---|
Detection Range | 12.5 mm |
Light Source | RGB LED |
Output Type | PNP |
Maximum Current | 50 mA |
Switching Frequency | 1.7 kHz |
Electrical Connection | Male Connector M12 |
Supply Voltage | 12 → 24 V dc |
LED Status Display | Yes |
Terminal Type | M8 |
Housing Material | ABS |
Series | CSM |
IP Rating | IP67 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Mounting Type | PCB Mount |