RS PRO SPCO Form A Through Hole Reed Switch, 500mA 200V
- RS 제품 번호:
- 265-2242
- 제조업체:
- RS PRO
단가 500 박스 1개
₩828,779.952
일시 품절-다음 입고 날짜는 20/03/2025 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
Box(es) | Per Box | 한팩당** |
---|---|---|
1 + | ₩828,779.952 | ₩1,657.629 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 265-2242
- 제조업체:
- RS PRO
RS PRO 1NO, Miniature, Through Hole Reed Switch 30-35AT, 200 V, 0.5 A, Glass, 10 W, 1 Form A Contact
From RS PRO we offer you a selection of high-quality (ultra) miniature 1 form A change over magnetically operated reed switches. The Reed Switches glass body is hermetically sealed with magnetically operated contacts ensuring no external contamination. The many benefits of the RS PRO Reed switches are, dependable with a long operational life plus will not wear out when switching, and with the switches requiring little power to work are suitable for a range of devices and applications even within the harshest environments.
Reed Switch Dimensions
- Overall length 35.5 mm
- Glass body length 10 mm
- Glass body diameter 2 mm
Features & Benefits
- Ultra-Miniature Reed Switch 1NO
- 1 Form A Changeover
- KMS-01 Test coil
- Pull in 30 AT minimum, 35 AT maximum
- 10 W maximum contact rating
- Through Hole mounted
- 0.5 A Switching current
- 200 V dc Switching voltage
- Operating temperature -20°C to +130°C
- Rhodium contacts
Applications Type
- Position sensing
- Alarm systems
- Door detectors
- Anti-tamper switches, counters, rotary detection, level sensors
- Automotive, tests and measurement, safety industries and many more
What is a Reed Switch
Basically, a Reed Switch is an electrical switch that works with a magnetic field and consists of two thin, easily magnetised, metal reeds all sealed within a glass tube, usually filled with an inert gas. The reeds are positioned within the sealed tube close together but do not touch. When a magnetic field operates close to the reed switch it then becomes magnetised which causes the reeds to make physical contact which in turn closes an electrical circuit allowing current to flow through the reed switch. When the magnetic field is removed all magnetisation is removed and the reeds lose contact returning to their normal state (not touching, open) which then stops the electrical circuit.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
속성 | 값 |
---|---|
Contact Configuration | SPCO Form A |
Maximum Switching Current | 500mA |
Maximum Switching Power | 10W |
Maximum Switching Voltage | 200V |
Contact Resistance | 150 mΩ |
Contact Material | Rhodium |
Maximum Release Time | 0.1ms |
Operating Time Including Bounce | 0.6ms |
AT Value Range | 30 - 35AT |
Mounting Type | Through Hole |
Width | 2mm |
Length | 10mm |
해당 안됨
- COO (Country of Origin):
- JP