RS PRO SPCO Through Hole Reed Switch 500 mA 200 V

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능

Subtotal (1 pack of 5 units)*

₩15,951.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 840 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
5 - 45₩3,190.20₩15,951.00
50 - 495₩3,061.50₩15,303.60
500 +₩2,552.55₩12,760.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-2239
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Reed Switch

Contact Configuration

SPCO

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

200V

Contact Resistance

150mΩ

Contact Material

Rhodium

Maximum Release Time

0.1ms

Operating Time Including Bounce

0.6ms

AT Value Range

10 to 20 AT

Mount Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

130°C

Standards/Approvals

No

Length

10mm

제외

COO (Country of Origin):
JP

RS PRO 1NO, Miniature, Through Hole Reed Switch 10-20AT, 200 V, 0.5 A, Glass, 10 W, 1 Form A Contact


From RS PRO we offer you a selection of high-quality (ultra) miniature 1 form A change over magnetically operated reed switches. The Reed Switches glass body is hermetically sealed with magnetically operated contacts ensuring no external contamination. The many benefits of the RS PRO Reed switches are, dependable with a long operational life plus will not wear out when switching, and with the switches requiring little power to work are suitable for a range of devices and applications even within the harshest environments.

Reed Switch Dimensions


  • Overall length 35.5 mm

  • Glass body length 10 mm

  • Glass body diameter 2 mm

  • Features & Benefits


  • Ultra-Miniature Reed Switch 1NO

  • 1 Form A Changeover

  • KMS-01 Test coil

  • Pull in 10 AT minimum, 20 AT maximum

  • 10 W maximum contact rating

  • Through Hole mounted

  • 0.5 A Switching current

  • 200 V dc Switching voltage

  • Operating temperature -20°C to +130°C

  • Rhodium contacts

  • Applications Type


  • Position sensing

  • Alarm systems

  • Door detectors

  • Anti-tamper switches, counters, rotary detection, level sensors

  • Automotive, tests and measurement, safety industries and many more

  • What is a Reed Switch


    Basically, a Reed Switch is an electrical switch that works with a magnetic field and consists of two thin, easily magnetised, metal reeds all sealed within a glass tube, usually filled with an inert gas. The reeds are positioned within the sealed tube close together but do not touch. When a magnetic field operates close to the reed switch it then becomes magnetised which causes the reeds to make physical contact which in turn closes an electrical circuit allowing current to flow through the reed switch. When the magnetic field is removed all magnetisation is removed and the reeds lose contact returning to their normal state (not touching, open) which then stops the electrical circuit.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    관련된 링크들