RS PRO 12.8V Lithium Iron Phosphate Rechargeable Battery, 7Ah - Pack of 1

N

Subtotal (1 unit)*

₩330,797.28

Add to Basket
수량 선택 또는 입력
재고있음
  • 26 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩330,797.28

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
183-347
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Chemistry

Lithium Iron Phosphate

Nominal Voltage

12.8V

Number of Cells

4-Series, 2-Parallel

Capacity

7Ah

Terminal Type

T2

Operating Temperature Range

0 to 55°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Number of Batteries Supplied

1

COO (Country of Origin):
CN

RS PRO Rechargeable Battery, Lithium Iron Phosphate


Our Lithium Iron Phosphate (LFP) battery offers exceptional safety, reliability, and performance. It features a long cycle life, making it ideal for electric vehicles, renewable energy storage, industrial applications, and consumer electronics. With consistent voltage output and a high energy density, it ensures stable power for demanding uses. Environmentally friendly and cost-effective, the LFP battery operates efficiently in various temperatures. Key benefits include maintenance-free, durable, and long-lasting energy.

Features and Benefits


Lightweight design ensures easy handling and installation
High energy density provides more power in a compact form
Environmentally friendly composition reduces ecological impact
Wide operating temperature range ensures performance in diverse conditions
High efficiency and energy-saving capabilities for cost-effective use
Maintenance-free operation reduces downtime and service costs
Long cycle life enhances reliability and longevity
Built-in intelligent BMS protects the battery in real-time, extending service life

Applications


Electric vehicles
Renewable energy storage systems
Industrial applications
Consumer electronics

Additional Information


Built-in intelligent Battery Management System (BMS) for real-time protection
Nominal voltage of 12.8 V with a capacity of 7 Ah
Operates efficiently between 0 °C and 55 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들