Better World
Siemens Residual Current Circuit Breaker with Overload Protection, 10 A Current Rating, 2-Pole, 30 mA Trip Sensitivity,
- RS 제품 번호:
- 225-8818
- 제조사 부품 번호:
- 5SV1316-6LK13
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩211,293.20
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩211,293.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 225-8818
- 제조사 부품 번호:
- 5SV1316-6LK13
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Current Rating | 10 A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | 5SU1 | |
| Range | SENTRON | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230 V ac | |
| Terminal Type | Screw | |
| Depth | 77mm | |
| Width | 18 mm | |
| Height | 90mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture | |
| Breaking Capacity | 6kA | |
| Standards/Approvals | RoHS, IEC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Current Rating 10 A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series 5SU1 | ||
Range SENTRON | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230 V ac | ||
Terminal Type Screw | ||
Depth 77mm | ||
Width 18 mm | ||
Height 90mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture | ||
Breaking Capacity 6kA | ||
Standards/Approvals RoHS, IEC | ||
- COO (Country of Origin):
- RO
The Siemens 5SU series is a SENTRON range Short time delayed G, 2 pole, Tripping class C RCBO circuit breaker, which operates on 230 V AC and has mechanical service life (switching cycles) up to 10,000. RCBOs with a rated tripping fault current of maximum 30 mA are used for personnel, material and fire protection, as well as for protection against direct contact.
Degree of protection class IP20
Halogen free
Silicon free
관련된 링크들
- Siemens Residual Current Circuit Breaker with Overload Protection, 6 A Current Rating, 2-Pole, 30 mA Trip Sensitivity,
- Siemens Residual Current Circuit Breaker with Overload Protection, 10 A Current Rating, 2-Pole, 30 mA Trip Sensitivity,
- Siemens Residual Current Circuit Breaker with Overload Protection, 13 A Current Rating, 2-Pole, 30 mA Trip Sensitivity,
- Siemens Residual Current Circuit Breaker with Overload Protection, 16 A Current Rating, 2-Pole, 30 mA Trip Sensitivity,
- Siemens Residual Current Circuit Breaker with Overload Protection, 2 A Current Rating, 2-Pole, 30 mA Trip Sensitivity,
- Siemens Residual Current Circuit Breaker with Overload Protection, 16 A Current Rating, 1-Pole, 30 mA Trip Sensitivity,
- Siemens Residual Current Circuit Breaker with Overload Protection, 10 A Current Rating, 1-Pole, 30 mA Trip Sensitivity,
- Siemens Residual Current Circuit Breaker with Overload Protection, 4 A Current Rating, 1-Pole, 30 mA Trip Sensitivity,