Schneider Electric Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 1-Pole, 30 mA Trip
- RS 제품 번호:
- 654-680
- 제조사 부품 번호:
- A9D56610
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩259,295.40
제조사가 재고 비축중
- 2026년 6월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩259,295.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 654-680
- 제조사 부품 번호:
- A9D56610
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Current Rating | 10A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | Acti9 | |
| Number of Poles | 1 | |
| Series | A9d | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Terminal Type | Screw Clamp | |
| Height | 110mm | |
| Depth | 72mm | |
| Width | 18mm | |
| Standards/Approvals | BS EN 61009-1, IEC 61009-1, IEC 61009-2-2 | |
| Application | Distribution | |
| Breaking Capacity | 10000A | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Current Rating 10A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range Acti9 | ||
Number of Poles 1 | ||
Series A9d | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Terminal Type Screw Clamp | ||
Height 110mm | ||
Depth 72mm | ||
Width 18mm | ||
Standards/Approvals BS EN 61009-1, IEC 61009-1, IEC 61009-2-2 | ||
Application Distribution | ||
Breaking Capacity 10000A | ||
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker with overcurrent protection (RCD/MCB) Acti 9 iDPN N Vigi, 6kA (IEC/EN 61009-2-1). 1-pole plus N, rated current 10A, characteristic B, earth fault sensitivity 30mA, earth fault protection class Type A, operating voltage (Ue) 230V AC, insulation voltage (Ui) 400V AC. Ensures comprehensive protection of final circuits against overcurrent's and fault currents. Switches and disconnects circuits. Snap action for low-wear switching of the contacts. Mechanically isolated red indicator in case of fault tripping of the miniature circuit breaker or tripping due to a fault current. Clear switch position indication via green marking on the device's switch knob. Test button for regular function testing. Trip unit technology: thermomagnetic.
Control type is toggle switch
Local signaling is ON, OFF, fault trip
Assembly mode is attachable
Mounting bracket is DIN rail
관련된 링크들
- Schneider Electric Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 1-Pole, 25000 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 16000 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 1-Pole, 40000 mA Trip