Hager ADH Series Residual Current Circuit Breaker, 20 A, 1-Pole, 30 mA, Type C, 3 kA 240 V ac
- RS 제품 번호:
- 602-093
- 제조사 부품 번호:
- ADH720F
- 제조업체:
- Hager
Subtotal (1 unit)*
₩496,827.60
일시적 품절
- 2026년 4월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩496,827.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 602-093
- 제조사 부품 번호:
- ADH720F
- 제조업체:
- Hager
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 20 A | |
| Number of Poles | 1 | |
| Series | ADH | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60898-1 | |
| Width | 35 mm | |
| Height | 83mm | |
| Depth | 68mm | |
| Breaking Capacity | 3kA | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 240 V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 20 A | ||
Number of Poles 1 | ||
Series ADH | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60898-1 | ||
Width 35 mm | ||
Height 83mm | ||
Depth 68mm | ||
Breaking Capacity 3kA | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 240 V ac | ||
- COO (Country of Origin):
- FR
The Hager Residual Current Circuit Breaker provides reliable protection against overcurrents and earth leakage. It is designed to detect alternating fault currents, ensuring the safety of both people and property. This device also helps maintain compliance with current electrical standards. It operates effectively within a wide serving temperature range.
Screw terminal connections
RoHS compliant
관련된 링크들
- Hager ADF Series Residual Current Circuit Breaker, 20 A, 1-Pole, 30 mA, Type C, 3 kA 230 V ac
- Hager ADC Series Residual Current Circuit Breaker, 25 A, 1-Pole, 30 mA, Type C, 3 kA 240 V ac
- Hager ACC Series Residual Current Circuit Breaker, 16 A, 1-Pole, 10 mA, Curve C, 6 kA 240 V ac
- Hager ADC Series Residual Current Circuit Breaker, 40 A, 1-Pole, 30 mA, Curve C, 4.5 kA 240 V ac
- Hager ADC Series Residual Current Circuit Breaker, 10 A, 1-Pole, 30 mA, Type C, 4.5 kA 240 V ac
- Hager ADC Series Residual Current Circuit Breaker, 25 A, 1-Pole, 30 mA, Curve C, 4.5 kA 240 V ac
- Hager ADC Series Residual Current Circuit Breaker, 20 A, 1-Pole, 30 mA, Curve C, 4.5 kA 240 V ac
- Hager ADC Series Residual Current Circuit Breaker, 16 A, 1-Pole, 30 mA, Type C, 4.5 kA 240 V ac