Eaton Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 2-Pole, 100 mA Trip Sensitivity,
- RS 제품 번호:
- 123-307
- 제조사 부품 번호:
- 170803 FRBMM-B10/2/01-A
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩228,963.32
제조사가 재고 비축중
- 2026년 5월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩228,963.32 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-307
- 제조사 부품 번호:
- 170803 FRBMM-B10/2/01-A
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 10A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 2 | |
| Series | FRBmM | |
| Range | FRBmM | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type B, Type A | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 35mm | |
| Application | Switchgear For Industrial And Advanced Commercial Applications | |
| Tripping Mechanism | Non-Delayed | |
| Standards/Approvals | IEC 61373 CE, RoHS, EN45545-2 | |
| Breaking Capacity | 10kA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 10A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 2 | ||
Series FRBmM | ||
Range FRBmM | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type B, Type A | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 35mm | ||
Application Switchgear For Industrial And Advanced Commercial Applications | ||
Tripping Mechanism Non-Delayed | ||
Standards/Approvals IEC 61373 CE, RoHS, EN45545-2 | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- RO
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. The RCBO is a versatile device combining a high quality residual current device with a miniature circuit breaker. It features line voltage independent operation, a red and green contact position indicator, and rear plug protection at the terminals. Its tri stable slide catch allows for easy removal from existing bus bar systems.
CE marked
RoHS compliant
IP20 degree of protection
Suitable for outdoor use
관련된 링크들
- Eaton Residual Current Circuit Breaker with Overload Protection, 10 A Current Rating, 2-Pole, 100 mA Trip Sensitivity,
- Eaton Residual Current Circuit Breaker with Overload Protection, 10 A Current Rating, 2-Pole, 30 mA Trip Sensitivity,
- Eaton Residual Current Circuit Breaker with Overload Protection, 10 A Current Rating, 3-Pole, 100 mA Trip Sensitivity,
- Eaton Residual Current Circuit Breaker with Overload Protection, 10 A Current Rating, 2-Pole, 300 mA Trip Sensitivity,
- Eaton Residual Current Circuit Breaker with Overload Protection, 10 A Current Rating, 3-Pole, 30 mA Trip Sensitivity,
- Eaton Residual Current Circuit Breaker with Overload Protection, 10 A Current Rating, 3-Pole, 300 mA Trip Sensitivity,
- Eaton Residual Current Circuit Breaker with Overload Protection, 13 A Current Rating, 3-Pole, 100 mA Trip Sensitivity,
- Eaton Residual Current Circuit Breaker with Overload Protection, 20 A Current Rating, 3-Pole, 100 mA Trip Sensitivity,