Eaton Residual Current Circuit Breaker with Overload Protection, 10 A Current Rating, 2-Pole, 10 mA Trip Sensitivity,
- RS 제품 번호:
- 121-246
- 제조사 부품 번호:
- 168249 FRBDM-B10/1N/001-G/A
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩321,980.08
일시적 품절
- 2026년 4월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩321,980.08 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 121-246
- 제조사 부품 번호:
- 168249 FRBDM-B10/1N/001-G/A
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 10 A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 2 | |
| Range | FRBdM | |
| Series | FRBdM | |
| Trip Sensitivity | 10mA | |
| Tripping Characteristics | Type B, Type A | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240 V ac | |
| Depth | 86mm | |
| Width | 37 mm | |
| Height | 75mm | |
| Tripping Mechanism | Short Time Delayed | |
| Standards/Approvals | RoHS, CE | |
| Application | Switch Gear | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Residual Current Circuit Breaker with Overload Protection | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 10 A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 2 | ||
Range FRBdM | ||
Series FRBdM | ||
Trip Sensitivity 10mA | ||
Tripping Characteristics Type B, Type A | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240 V ac | ||
Depth 86mm | ||
Width 37 mm | ||
Height 75mm | ||
Tripping Mechanism Short Time Delayed | ||
Standards/Approvals RoHS, CE | ||
Application Switch Gear | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Residual Current Circuit Breaker with Overload Protection | ||
- COO (Country of Origin):
- CZ
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. The RCBO is a versatile device combining a high quality residual current device with a miniature circuit breaker. It features line voltage dependent operation, a red and green contact position indicator, and rear plug protection at the terminals. Its tri stable slide catch allows for easy removal from existing busbar systems.
CE marked
RoHS compliant
IP20 degree of protection
Suitable for outdoor use
Concurrently switching N neutral
Anti nuisance tripping version
관련된 링크들
- Eaton Residual Current Circuit Breaker with Overload Protection, 10 A Current Rating, 2-Pole, 10 mA Trip Sensitivity,
- Eaton Residual Current Circuit Breaker with Overload Protection, 10 A Current Rating, 2-Pole, 30 mA Trip Sensitivity,
- Eaton Residual Current Circuit Breaker with Overload Protection, 10 A Current Rating, 2-Pole, 100 mA Trip Sensitivity,
- Eaton Residual Current Circuit Breaker with Overload Protection, 16 A Current Rating, 2-Pole, 10 mA Trip Sensitivity,
- Eaton Residual Current Circuit Breaker with Overload Protection, 6 A Current Rating, 2-Pole, 10 mA Trip Sensitivity,
- Eaton Residual Current Circuit Breaker with Overload Protection, 25 A Current Rating, 2-Pole, 10 mA Trip Sensitivity,
- Eaton Residual Current Circuit Breaker with Overload Protection, 13 A Current Rating, 2-Pole, 10 mA Trip Sensitivity,
- Eaton Residual Current Circuit Breaker with Overload Protection, 20 A Current Rating, 2-Pole, 10 mA Trip Sensitivity,