Seeed Studio RS485 Addon Board For Raspberry Pi

Subtotal (1 unit)*

₩12,295.20

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보
수량
한팩당
1 +₩12,295.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-7090
Distrelec 제품 번호:
301-35-130
제조사 부품 번호:
103030295
제조업체:
Seeed Studio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Seeed Studio

Product Name

RS485 Addon Board For Raspberry Pi

Accessory Category

Interface

Form Factor

Addon

COO (Country of Origin):
CN
A cost-effective solution in serial communication networks. It can be used up to data rates at 10 Mbit/s or distances up to 1200m at lower speeds. This Shield is a standard add-on board for Raspberry Pi. It is integrated with simple screw terminal as well as DB9 interface.

One driver and one receiver per part
EMI noise minimization
Transmission rate up to 2.5Mbps
No driver slew rate limitation
Short-circuit current limited
Fail-Safe Applications
Typical Applications
Low-Power Transceivers
Level Translators
Transceivers for EMI-Sensitive Applications Industrial-Control Local Area Networks
Half-duplex applications

관련된 링크들