- RS 제품 번호:
- 174-3706
- 제조사 부품 번호:
- IR01
- 제조업체:
- XinaBox
현재 시스템 에러로 재고 수량 확인이 불가합니다. krenquiry@rs-components.com 에 문의하시거나 잠시후에 다시 시도해주시기 바랍니다.
추가완료!
단가 개당
₩14,230.425
수량 | 한팩당 |
1 + | ₩14,230.425 |
- RS 제품 번호:
- 174-3706
- 제조사 부품 번호:
- IR01
- 제조업체:
- XinaBox
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
xChip Boards
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
This XCHIP is designed to interface with all Raspberry Pi modules. It can interface with the RasPi similar to the BR01 using the XBUS, but also gives access to a XPDI connection. The interface provides the Raspberry Pi with the capability to act as a scalable reconfigurable interface to program and read any of the XCHIPS through its software definable pin configurations. The Raspberry Pi has the ability to create almost any standard interface, such as UART, I2C, SPI, SWD etc through bit-bang operations on its GPIO.
Xinabox Modular Prototyping Boards