RS PRO Rubber Ramp
- RS 제품 번호:
- 284-3630
- 제조업체:
- RS PRO
가격 개당**
₩102,740.12
일시 품절-문의: krenquiry@rs-components.com*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩102,740.12 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-3630
- 제조업체:
- RS PRO
제외
- COO (Country of Origin):
- CN
RS PRO Rubber Ramps
Presenting the RS PRO Heavy Duty Rubber Ramp, a sturdy and dependable solution for improving safety and accessibility. With a 100 mm height, this ramp is made from tough rubber and boasts a black and yellow design for enhanced visibility. It easily conforms to pavements, providing a smooth crossing for pedestrians, wheelchairs, and other wheeled items. It is designed for both temporary and permanent installations and features cable grooves and rainwater drainage channels, making it suitable for various settings and environments.
Features and Benefits
- Durable rubber construction ensures long-lasting performance and resistance to wear and tear
- High visibility black and yellow colouring with reflective strips enhances safety by increasing visibility
- Versatile installation suitable for both temporary and fixed installations with 4 fixing points for secure attachment
- Cable grooves and drainage channels designed to accommodate cables or facilitate rainwater drainage, preventing pooling and hazards
- Each ramp weighs just 9.8kg, making them easy to carry and set up
- Heavy-duty design capable of withstanding significant weight and pressure, making it ideal for high-traffic areas
Applications
The RS PRO Heavy Duty Rubber Ramp is perfect for a variety of settings where accessibility and safety are priorities. Its durable construction and adaptable design make it suitable for use in:
This ramp is a valuable addition to any area that requires improved mobility and safety, particularly in high-traffic locations or where temporary installations are needed.
- Public pathways providing a smooth transition over curbs and pavements, assisting pedestrians, wheelchair users, and those with mobility aids
- Construction zones as they offer stable passages over cables or uneven terrain, making it easier for workers and equipment to move around safely
- Event spaces to improve accessibility at temporary events like outdoor festivals or trade shows, ensuring easy access for visitors and staff
- Commercial locations such as retail stores, warehouses, and offices making entrances safe and highlighting visible crossings for customers and employees
- Educational and healthcare facilities to enhance accessibility in schools and hospitals, creating a safer environment for students, staff, and patients
This ramp is a valuable addition to any area that requires improved mobility and safety, particularly in high-traffic locations or where temporary installations are needed.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
속성 | 값 |
---|---|
Height | 100mm |
Length | 300mm |
For Use With | Sidewalk |
Foldable | No |
Material | Rubber |